100203 | Barthelme
Incandescent bulb, E12, 3 W, 24 V (DC), clear, 100203
Order No.: 33G9305
EAN: 4021553172927
MPN:
100203
Unit Price (€ / pc.)
4.4625 € *
Available: 10 pcs.
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 100203, Barthelme
Signal tube lamp, 13 x 34 mm, E12, 24 V, 3W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E12 | |
| Rated current | 110 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 13 mm | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |