100018 | Barthelme
Incandescent bulb, BA15d, 10 W, 30 V (DC), clear, 100018
Order No.: 33G9303
EAN: 4021553243221
MPN:
100018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 100018, Barthelme
Signal tube lamp, 16 x 45 mm, 24-30 V, 6-10W, BA15d.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated voltage (DC) | 30 V | |
| diameter | 16 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |