100010 | Barthelme
Incandescent bulb, BA15d, 5 W, 24 V (DC), clear, 100010
Order No.: 33G9302
EAN: 4021553243368
MPN:
100010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available: 95 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
50 pcs.
3.4153 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 100010, Barthelme
Signal tube lamp, 16 x 45 mm, 24 V, 5W, BA15d.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated current | 208 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 16 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |