000823R0 | Barthelme
Glow lamp, wire, 0.25 W, 230 V (DC), clear, red, 000823R0
Order No.: 33G9708
EAN: 4021553089232
MPN:
000823R0
Unit Price (€ / pc.)
0.5355 € *
Available: 36 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Incandescent lamp, 000823R0, Barthelme
Incandescent lamp, 3.8 x 10 mm, 230 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.25 W | |
| Product type | glow lamp | |
| Version | clear | |
| Design | candle form | |
| Socket version | wire | |
| Rated current | 1.4 mA | |
| Rated voltage (DC) | 230 V | |
| Colour of the LED | red | |
| diameter | 3.8 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |