000823G0 | Barthelme
Glow lamp, wire, 0.25 W, 230 V (DC), clear, green, 000823G0
Order No.: 33G9706
EAN: 4021553089218
MPN:
000823G0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 1 Week
Incandescent lamp, 000823G0, Barthelme
Incandescent lamp, 3.8 x 10 mm, 230 V, green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.25 W | |
| Product type | glow lamp | |
| Version | clear | |
| Design | candle form | |
| Socket version | wire | |
| Rated current | 0.8 mA | |
| Rated voltage (DC) | 230 V | |
| Colour of the LED | green | |
| diameter | 3.8 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85392290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |