00430303 | Barthelme
LED assortment box, THT, Ø 3 mm, red/green/blue/white/yellow, 00430303
Order No.: 31G6003
EAN: 4021553085647
MPN:
00430303
LED Sortiment 60Stk farbig 3mm LEDs+Vorwiderstände
Discontinued
Unit Price (€ / pc.)
23.6810 € *
Available: 38 pcs.
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
22.4910 €
10 pcs.
21.3605 €
30 pcs.
20.1705 €
*incl. VAT plus shipping costs
Subject to prior sale
LED assortment, 00430303, Barthelme
This range of super-bright 3 mm LEDs and series resistors is ideal for an immediate start in experiments with solid-state light. Different operating currents (brightness) can be achieved by resistor combinations of parallel or series connections and a change in supply voltage. The set also includes LED mounting clips for easy mounting in enclosures or panels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Colour of the LED | red/green/blue/white/yellow | |
| Lens | clear | |
| On-State Voltage | 5 V | |
| Forward Current | 30 mA | |
| diameter | 3 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |