LEDTREIB67 | Barthelme
LED converter, IP20, LEDTREIB67
Order No.: 33G9730
EAN: 4021553765068
MPN:
LEDTREIB67
Unit Price (€ / pc.)
35.5810 € *
Available: 5 pcs.
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
34.1530 €
*incl. VAT plus shipping costs
Subject to prior sale
Power LED Converter, LEDTREIB67, Barthelme
Power LED converter, mini dimmer, compact design, dimmable via phase cut, constant current 350/700 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED converter | |
| Version | IP20 | |
| Rated current | 700 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |