LEDTREIB61 | Barthelme
LED converter, for 1 to 6 LEDs, LEDTREIB61
Order No.: 33G9729
EAN: 4021553765013
MPN:
LEDTREIB61
Unit Price (€ / pc.)
17.731 € *
Available: 10 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.731 €
10 pcs.
17.017 €
*incl. VAT plus shipping costs
Subject to prior sale
Power LED Converter, LEDTREIB61, Barthelme
Power LED converter 700 mA for 1-6 LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED converter | |
| Version | for 1 to 6 LEDs | |
| Rated current | 700 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85041080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |