LEDTREIB10 | Barthelme
Power-LED converter mini 350 mA 15 W
Order No.: 33G9727
EAN: 4021553761312
MPN:
LEDTREIB10
Unit Price (€ / pc.)
14.8750 € *
Available: 5 pcs.
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Power LED Converter, LEDTREIB10, Barthelme
Power LED Converter Mini, 350 mA, 15 W.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85041080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |