51543231 | Barthelme
LED strip, IP54, 75 W, 2750 lm, 24 V, RGB, 5000 mm, 51543231
Order No.: 33G9213
EAN: 4021553172576
MPN:
51543231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: 1 Week
LED strip, 51543231, Barthelme
LED strip with advanced LED technology and high luminous efficacy with protection against splash water and dew moisture. Ideal for indoor and weather-protected outdoor applications can be set to individual colors. Also ideal for ambient lighting in living areas, very suitable for installation in flat profiles.
Features
- High-quality 3M double-sided adhesive tape on the back for easy installation
- The very short pitch of only 33 mm offers great flexibility in luminaire construction
- Infinitely dimmable without loss of efficiency
- The beam angle of the CSP LED strip is 150°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP54 | |
| Power | 75 W | |
| Luminous flux | 2750 lm | |
| Rated voltage | 24 V | |
| Rated current | 3.125 A | |
| Luminous flux per metre | 550 lm/m | |
| Colour | RGB | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |