51543131 | Barthelme
LED STRIP BASIC CSP 540 RGB 5m 24V 75W 550lm/m
Order No.: 33G9212
EAN: 4021553172156
MPN:
51543131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 1 Week
LED strip, 51543131, Barthelme
LED strip with advanced LED technology can be set to individual colors. Ideal for ambient lighting in living areas, very suitable for installation in flat profiles.
Features
- High-quality 3M double-sided adhesive tape on the back for easy installation
- The very short pitch of only 33 mm offers great flexibility in luminaire construction
- Infinitely dimmable without loss of efficiency
- The beam angle of the CSP LED strip is 150°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED strip | |
| Power | 75 W | |
| Luminous flux | 2750 lm | |
| Rated voltage | 24 V | |
| Rated current | 3.125 A | |
| Luminous flux per metre | 550 lm/m | |
| Colour | RGB | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |