51542830 | Barthelme
LED STRIP BASIC CSP 480 5m 24V 72W 3000K 1320lm/m
Order No.: 33G9207
EAN: 4021553242149
MPN:
51542830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.611 € *
Standard delivery time from the manufacturer is: 1 Week
LED strip, 51542830, Barthelme
LED strip with advanced LED technology and high luminous efficacy very suitable for installation in flat profiles.
Features
- High-quality 3M double-sided adhesive tape on the back for easy installation
- The very short pitch of just 50 mm offers great flexibility in luminaire construction
- High quality of light and true-to-life representation of colors thanks to a high color rendering index
- Continuously dimmable without loss of efficiency
- The beam angle of the CSP LED strip is 150°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED strip | |
| Power | 72 W | |
| Luminous flux | 6600 lm | |
| Rated voltage | 24 V | |
| Rated current | 3 A | |
| Colour temperature | 3000 K | |
| Luminous flux per metre | 1320 lm/m | |
| Colour | white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |