51542740 | Barthelme

LED STRIP BASIC CSP 320 5m 24V 50W 4000K 1036lm/m

Order No.: 33G9205
EAN: 4021553172927
MPN:
51542740
51542740 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.951 €

LED strip, 51542740, Barthelme

LED strip with advanced LED technology and high luminous efficacy very suitable for installation in flat profiles.

Features

  • High-quality 3M double-sided adhesive tape on the back for easy installation
  • The very short pitch of just 50 mm offers great flexibility in luminaire construction
  • High quality of light and true-to-life representation of colors thanks to a high color rendering index
  • Continuously dimmable without loss of efficiency
  • The beam angle of the CSP LED strip is 150°
Technical specifications
Filter Property Value
Version LED strip
Power 50 W
Luminous flux 5180 lm
Rated voltage 24 V
Rated current 2.08 A
Colour temperature 4000 K
Luminous flux per metre 1036 lm/m
Colour cool white
Length 5000 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes