51541330 | Barthelme

LED strip, 2700-6000 K, 96 W, 24 V, 5000 mm, 51541330

Order No.: 33G9458
EAN: 4021553109978
MPN:
51541330
51541330 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.081 €
10 pcs.
91.273 €
*incl. VAT plus shipping costs
Subject to prior sale

LED strip basic, 51541330, Barthelme

LED strip basic tunable white with easy installation thanks to adhesive tape on the back. Ideal for implementing HCL projects, also can be separated with scissors at the marked line.

Technical specifications
Filter Property Value
Product type LED strip
Version 2700-6000 K
Power 96 W
Rated voltage 24 V
Length 5000 mm
Logistics
Property Value
Customs tariff number 85395100
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15