51540628 | Barthelme
LED strip, 24 V, 2700 K, warm white, 5000 mm, 51540628
Order No.: 33G9454
EAN: 4021553096803
MPN:
51540628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.82 € *
Price list
Quantity
Price per unit*
1 pcs.
149.8210 €
10 pcs.
143.8234 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51540628, Barthelme
Flexible LED strip with protection against water and dew, Ideal for indoor and outdoor applications (no permanent submersion).
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Rated voltage | 24 V | |
| Colour temperature | 2700 K | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |