65400100 | Barthelme
Suspension, 1.5 m, for LED strip, 65400100
Order No.: 33G9627
EAN: 4021553016580
MPN:
65400100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8710 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
10 pcs.
23.8714 €
*incl. VAT plus shipping costs
Subject to prior sale
Suspension, 65400100, Barthelme
Suspension for ceiling mounting (2x 150cm wire rope Ø 1mm with M4 thread, 2x mounting plate, 2x ceiling bracket).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suspension | |
| Version | 1.5 m | |
| Suitable for | LED strip | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73121098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |