65300160 | Barthelme

Suspension, 15 mm, for LED strip, 65300160

Order No.: 33G9626
EAN: 4021553028019
MPN:
65300160
65300160 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
34.1530 €
*incl. VAT plus shipping costs
Subject to prior sale

Suspension, 65300160, Barthelme

Suspension for ceiling mounting (2x 150cm wire rope Ø 1mm with M3 thread, 2x ceiling brackets) incl. nuts.

Technical specifications
Filter Property Value
Product type suspension
Version 15 mm
Suitable for LED strip
Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 73121098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes