62399946 | Barthelme

Clamp holder, for LED strip, 62399946

Order No.: 33G9624
EAN: 4021553920030
MPN:
62399946
62399946 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp holder, 62399946, Barthelme

Holder for PMMA tube, 15.4 x 47.4 mm, light gray RAL 7035.

Technical specifications
Filter Property Value
Product type clamp holder
Suitable for LED strip
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes