62399945 | Barthelme
End cap, white, for LED strip, 62399945
Order No.: 33G9623
EAN: 4021553920023
MPN:
62399945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 62399945, Barthelme
End cap for PMMA tube, polyethylene, 38 x 25 mm, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Version | white | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |