62399941 | Barthelme
Carrier, 1 m, for LED strip, 62399941
Order No.: 33G9622
EAN: 4021553920016
MPN:
62399941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier, 62399941, Barthelme
Aluminum bracket for PMMA tube and for better cooling of the LED strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier | |
| Version | 1 m | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |