62399934 | Barthelme

Profile holder, 50 mm, for LED strip, 62399934, package with 2 pieces

Order No.: 33G9621
EAN: 4021553034409
MPN:
62399934
62399934 Barthelme Accessories for Lighting
Image may differ
Unit Price (€ / pck.)
6.5331 € *
Available: 10 pck.
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pck.
6.5331 €
10 pck.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile holder, 62399934, Barthelme

2 x 5 cm brackets including 2 screws + dowels for mounting (attaching) the H-profile.

Technical specifications
Filter Property Value
Product type profile holder
Version 50 mm
Suitable for LED strip
Material aluminum
Logistics
Property Value
Country of origin GR
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes