62399914 | Barthelme
Holder kit, for LED strip, 62399914
Order No.: 33G9619
EAN: 4021553007120
MPN:
62399914
Unit Price (€ / pc.)
2.7251 € *
Available: 6 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket set, 62399914, Barthelme
2x holders, incl. 4 screws, dimensions: 34 x 13 x 5mm, suitable for GARgano, GARliano profile .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder kit | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |