62399912 | Barthelme
End cap kit, for LED strip, 62399912
Order No.: 33G9618
EAN: 4021553007106
MPN:
62399912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap set, 62399912, Barthelme
GARgano end cap, gray, 2 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |