62399906 | Barthelme
Holder kit, V2A, for LED strip, 62399906
Order No.: 33G9617
EAN: 4021553034096
MPN:
62399906
Unit Price (€ / pc.)
3.5581 € *
Available: 10 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket set, 62399906, Barthelme
Bracket set, 2x brackets + 2x screws, V2A stainless steel, suitable for GARgano, GARliano, CATania profile .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder kit | |
| Version | V2A | |
| Suitable for | LED strip | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |