62399901 | Barthelme
Aluminum profile, U profile rail, for LED strip, 62399901
Order No.: 33G9616
EAN: 4021553007069
MPN:
62399901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum profile, 62399901, Barthelme
GARgano aluminum light profile for better protection of the LED strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminum profile | |
| Version | U profile rail | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |