62399605 | Barthelme
End cap, T profile high, for LED strip, 62399605
Order No.: 33G9614
EAN: 4021553000787
MPN:
62399605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6850 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 62399605, Barthelme
1x BARdolino end cap, high T-profile, incl. 4 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap | |
| Version | T profile high | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |