62399501 | Barthelme

Aluminum profile, T profile, for LED strip, 62399501

Order No.: 33G9613
EAN: 4021553000749
MPN:
62399501
62399501 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6005 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum profile, 62399501, Barthelme

BARdolino T high-quality aluminum profile.

Features

  • With matching wing end caps for a visually appealing overall appearance
  • In combination with the opal white covers and the matching LEDlight flex, a homogeneous line of light can be achieved
Technical specifications
Filter Property Value
Product type aluminum profile
Version T profile
Suitable for LED strip
Material aluminum
Logistics
Property Value
Country of origin GR
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes