62399467 | Barthelme
Holder kit, Angolo, for LED strip, 62399467, package with 2 pieces
Order No.: 33G9612
EAN: 4021553025032
MPN:
62399467
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.9865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pck.
3.9865 €
10 pck.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket set, 62399467, Barthelme
Angolo mounting set, 2 mounts, incl. 4 screws, suitable for BARdolino Angolo profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder kit | |
| Version | Angolo | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |