62399401 | Barthelme

Cover, 1 m, for LED strip, 62399401

Order No.: 33G9609
EAN: 4021553852539
MPN:
62399401
62399401 Barthelme Accessories for Lighting Image 1
62399401 Barthelme Accessories for Lighting Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 62399401, Barthelme

Clear cover for maximum light output while protecting the technology.

Technical specifications
Filter Property Value
Product type cover
Version 1 m
Suitable for LED strip
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 39169090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes