62399371 | Barthelme

Cover, 1 m, for LED strip, 62399371

Order No.: 33G9608
EAN: 4021553044187
MPN:
62399371
62399371 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 62399371, Barthelme

Satin finish cover for diffuse light distribution while concealing the technology.

Technical specifications
Filter Property Value
Product type cover
Version 1 m
Suitable for LED strip
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 39169090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes