62399321 | Barthelme
Mounting profile, 1 m, for LED strip, 62399321
Order No.: 33G9607
EAN: 4021553017846
MPN:
62399321
Unit Price (€ / pc.)
6.8901 € *
Available: 10 pcs.
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting profile, 62399321, Barthelme
Mounting profile, aluminum, anodized, can also be used to cover power supply, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting profile | |
| Version | 1 m | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |