62399311 | Barthelme
Cover, 1 m, for LED strip, 62399311
Order No.: 33G9606
EAN: 4021553014630
MPN:
62399311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 62399311, Barthelme
Opal cover, walkable up to 500 kg, break-proof/impact-resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 1 m | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39169090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |