62399201 | Barthelme
Lighting profile, U profile, for LED strip, 62399201
Order No.: 33G9604
EAN: 4021553852478
MPN:
62399201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting profile, 62399201, Barthelme
BARdolino flat high-quality aluminum profile.
Features
- The low height allows for easy integration
- With the opal white covers and the matching LEDlight fex, a homogeneous line of light is possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting profile | |
| Version | U profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |