62399110 | Barthelme
End cap kit, H profile, for LED strip, 62399110, package with 2 pieces
Order No.: 33G9602
EAN: 4021553018584
MPN:
62399110
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1031 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pck.
10.1031 €
10 pck.
9.6985 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap set, 62399110, Barthelme
2x BARdolino end cap H-profile, including screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap kit | |
| Version | H profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |