62399101_9010 | Barthelme
Aluminum profile, high profile, for LED strip, 62399101_9010
Order No.: 33G9720
EAN: 4021553120584
MPN:
62399101_9010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum profile, 62399101_9010, Barthelme
BARdolino high-quality powder-coated aluminum profile, white, RAL9010, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminum profile | |
| Version | high profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |