62399101_9005 | Barthelme

Aluminum profile, high profile, for LED strip, 62399101_9005

Order No.: 33G9719
EAN: 4021553120850
MPN:
62399101_9005
62399101_9005 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum profile, 62399101_9005, Barthelme

BARdolino high-quality aluminum profile, powder-coated, black RAL9005, 1 m.

Technical specifications
Filter Property Value
Product type aluminum profile
Version high profile
Suitable for LED strip
Material aluminum
Logistics
Property Value
Country of origin GR
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes