62399101 | Barthelme
Lighting profile, U profile, for LED strip, 62399101
Order No.: 33G9601
EAN: 4021553852447
MPN:
62399101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Lighting profile, 62399101, Barthelme
BARdolino anodized aluminum profile, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lighting profile | |
| Version | U profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |