62398901 | Barthelme
Cover, semicircular, for LED strip, 62398901
Order No.: 33G9600
EAN: 4021553007724
MPN:
62398901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 62398901, Barthelme
Semi-circular cover, clear, for maximum light output while protecting the technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | semicircular | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39169090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |