62396901 | Barthelme
Cover, semicircular, for LED strip, 62396901
Order No.: 33G9596
EAN: 4021553007809
MPN:
62396901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 62396901, Barthelme
Satin finish cover for diffuse light distribution while concealing the technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | semicircular | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39169090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |