62389300 | Barthelme
Magnetic tape, 1 m, for LED strip, 62389300
Order No.: 33G9595
EAN: 4021553019215
MPN:
62389300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.831 €
10 pcs.
5.593 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic adhesive tape, 62389300, Barthelme
Magnetic adhesive tape for easy attachment and alignment of LED strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic tape | |
| Version | 1 m | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |