62378008 | Barthelme
End cap kit, midi flat, for LED strip, 62378008
Order No.: 33G9588
EAN: 4021553118758
MPN:
62378008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap set, 62378008, Barthelme
BARdolino Midi flat end cap set, plastic black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap kit | |
| Version | midi flat | |
| Suitable for | LED strip | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |