51540501 | Barthelme
Mounting kit, for LED strip, 51540501
Order No.: 33G9450
EAN: 4021553102269
MPN:
51540501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51540501, Barthelme
Flexible, self-adhesive LED strip with protection against water and dew moisture, Ideal for applications in indoor and outdoor areas (no permanent submersion).
Features
- High light quality and true-to-life color rendering thanks to a high color rendering index > 90 (CRI>90)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | LED strip |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |