50990291 | Barthelme
Connector, for LED strip, 50990291
Order No.: 33G9446
EAN: 4021553009803
MPN:
50990291
Unit Price (€ / pc.)
4.0341 € *
Available: 10 pcs.
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip and connector, 50990291, Barthelme
Mounting clip and connector, 1 connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Suitable for | LED strip | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |