50990091 | Barthelme
Retaining clip kit, for LED strip, 50990091
Order No.: 33G9444
EAN: 4021553852324
MPN:
50990091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip and connector, 50990091, Barthelme
Mounting clip and connector, 2 Mounting clip 45° + screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining clip | |
| Suitable for | LED strip | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |