50070201 | Barthelme
LED strip connector, 2 pole, for LED strip, 50070201
Order No.: 33G9442
EAN: 4046356834018
MPN:
50070201
Unit Price (€ / pc.)
5.3431 € *
Available: 5 pcs.
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
LED strip connector, 50070201, Barthelme
LED strip connector for use with 8 mm wide strips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Version | 2 pole | |
| Suitable for | LED strip | |
| Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |