419203 | Barthelme

Lamp socket, E14, for illuminant, 419203

Order No.: 33G9362
EAN: 4021553572024
MPN:
419203
419203 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Available: 148 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
50 pcs.
3.4153 €
150 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated lamp socket, 419203, Barthelme

Illuminated lamp socket, E14, 12 V, Black plastic.

Technical specifications
Filter Property Value
Product type lamp socket
Version E14
Suitable for illuminant
Rated voltage 12 V
Material plastic
Logistics
Property Value
Customs tariff number 85366110
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes