419202 | Barthelme
Lamp socket, E10, for illuminant, 419202
Order No.: 33G9361
EAN: 4021553570334
MPN:
419202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 98 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated lamp socket, 419202, Barthelme
Illuminated lamp socket, E10, 12 V, Black plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lamp socket | |
| Version | E10 | |
| Suitable for | illuminant | |
| Rated voltage | 12 V | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |