5584 AM | BAHCO
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5584 AM
Order No.: 06L2040
EAN: 7314151821302
MPN:
5584 AM
SMD tweezers, 5584 AM, Bahco
for inserting and desoldering LCCs and PLCCs with 20, 28, 44 and 68 contacts, steel matt polished.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |