5578-115 | BAHCO
ESD assembly tweezers, uninsulated, antimagnetic, stainless steel, 122 mm, 5578-115
Order No.: 06L157
EAN: 7314151547769
MPN:
5578-115
This item is no longer available.
As an alternative, we recommend the following item:
Assembly tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 578.SA.1
Order No.: 02L6815
Manufacturer: ideal-tek
per pc. 24.6806 € *
Assembly tweezers, type BAHCO 5572/78.
With horizontal smooth gripping surfaces for protecting the components. Made of stainless steel, for inserting and desoldering horizontal components; Type 5572: for component diameters from 2.5 to 5.0 mm, 6.0 mm tip width. Type 5578: for component diameter up to 2.0 mm, 4.0 mm tip width.
Type: 5578, tweezers, 122 mm length
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 122 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |