5574-145 | BAHCO
Desoldering tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 5574-145
Order No.: 06L165
EAN: 7314151473389
MPN:
5574-145
Desoldering tweezers, type BAHCO 5574.
Made of stainless steel, with smooth gripping surfaces for the protection of components, with grippers for extracting tightly seated round and cubic components, suitable for component diameter up to 10 mm; Tip width: 6.0 mm. Length: 145 mm.
Type: 5574, tweezers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 145 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |